| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1897692-2 |
| Color: | Black |
| Series: | AMP MCP 1.5K,AMP MCP Connector System |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | .343 in, 8.7 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1897692-2 |
| SKU: | AMP1897692-2 |
1897692-2
Specifications
Detailed Description
Enhance the durability of your AMP MCP 1.5K connectors with the MCP 1.5 SLD 18P Cover in sleek black. Designed for automotive applications, this essential accessory features a cable exit strain relief for added protection. Crafted from high-quality PBT GF material with a UL 94-HB flammability standard, it ensures optimal performance in extreme conditions. With a package quantity of 300, this cover is perfect for bulk installations. Its 180° cable exit angle and .343-inch bundle diameter offer versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 140°C (-40 to 284°F), it meets RoHS compliance standards, making it an environmentally friendly choice for your wire-to-board and wire-to-device connections. Upgrade your setup with this reliable and efficient connector accessory.

