1897700-2
DTB 11P PLUG R/HLD HSG
Enhance your automotive connectivity with the DTB 11P Plug Right Angle Holder Housing. Designed for seamless integration in the Multilock Connector System, this black housing ensures secure and reliable wire-to-wire connections. Crafted from durable PBT material, it meets stringent UL 94-HB standards for flame resistance. With an operating temperature range of -40 to 80°C (-40 to 176°F), it is suitable for a wide range of environments. Each package includes 2500 pieces, making it ideal for OEM applications. Upgrade your assembly process with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1897700-2 |
Color: | Black |
Series: | Multilock Connector System |
Accessory Type: | Other |
Body Material: | PBT |
Package Quantity: | 2500 |
GPL: | N18 |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Industry Standard: | OEM |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1897700-2 |
SKU: | AMP1897700-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |