1897724-1
040 TAB CONTACT
Enhance your automotive, truck, bus, and off-road terminal connections with our versatile crimp terminals. Crafted for durability and reliability, these terminals feature a secure F-crimp design for a robust connection. Suitable for wire sizes ranging from .3 to .5 mm², they ensure efficient power transmission. With a wide operating temperature range of -40 to 80 °C (-40 to 176 °F), they are ideal for various environmental conditions. The primary locking feature guarantees a clean and stable connection, while the tab splice type offers easy installation. Rest assured, our terminals are RoHS compliant, meeting environmental standards. Upgrade your automotive connectors with these high-quality terminals for seamless performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1897724-1 |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Wire Size: | .3 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1897724-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |