1897826-1
WIRE SEAL FOR ECU 94P PLUG
Enhance the durability and performance of your vehicle's electronic control unit with this vibrant orange wire seal. Specifically designed for 94P plugs, this cable seal ensures a secure and reliable connection, even in the most demanding automotive environments. Crafted from high-quality materials, it offers excellent protection against moisture, dust, and other environmental factors, while also meeting RoHS compliance standards. Trust in this automotive seal to keep your ECU functioning at its best, every time you hit the road.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1897826-1 |
Color: | Orange |
Seal Type: | Cable Seal |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1897826-1 |
Material: | Silicone |
Cavity Diameter: | 5.2 mm |
Cable Insulation Diameter: | 2.8 - 3 mm |
Circuit Application: | Power |
Shore A Hardness: | 50 |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Component |
Sealable: | Yes |
Operating Temperature Range: | -40 - 120 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |