1901000-1

NEST #6

Introducing NEST #6, a versatile die assembly tool designed for efficient crimping tasks. This portable crimp tool is powered by a convenient battery, offering flexibility and mobility in various work environments. With its removable/interchangeable die set, it allows for seamless customization and compatibility with different connectors. Rest assured, this tool is fully compliant with RoHS regulations, ensuring both performance and environmental responsibility. Perfect for professionals in the field, the NEST #6 is a must-have addition to any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1901000-1
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery
Die Set Type:Removable/Interchangeable
SKU:AMP1901000-1
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: