1901000-2
NEST #4
Introducing NEST #4, a versatile Die Assembly tool essential for efficient crimping tasks. Part of our Portable Crimp Tools collection, this battery-powered device ensures convenient, on-the-go functionality. Featuring a Removable/Interchangeable die set type, it offers versatility in accommodating various crimping needs. Rest assured, this tool is RoHS compliant, aligning with environmental standards. Elevate your crimping experience with NEST #4, a must-have in any professional toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1901000-2 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1901000-2 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |