1901001-1

NEST #8

The NEST #8, a versatile Die Assembly tool designed for efficient crimping. Part of our Portable Crimp Tools collection, this battery-powered device offers convenient and cord-free operation. Featuring removable/interchangeable die sets, it provides versatility for various crimping tasks. Rest assured, the NEST #8 is RoHS compliant, meeting strict environmental standards. Ideal for professionals in the field, this tool is a must-have for any toolbox. Elevate your crimping experience with the NEST #8 Die Assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1901001-1
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery
Die Set Type:Removable/Interchangeable
SKU:AMP1901001-1
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: