1901002-2

INDENTER, SOLISTRAND

Easily create reliable crimps with our INDENTER for SOLISTRAND connectors. This essential tool, part of our Portable Crimp Tools collection, ensures precise results every time. Featuring a battery-powered design, it offers convenient use in any workspace. The removable/interchangeable die set type allows for versatile application, making it a must-have for professionals in the field. Rest assured, this tool is RoHS compliant, meeting strict environmental standards. Streamline your crimping process with this efficient and durable die assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1901002-2
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery
Die Set Type:Removable/Interchangeable
SKU:AMP1901002-2
Certification:Yes
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: