1901600-1

CCII, STRATOTHERM, 18-16, LONG

Achieve precise and efficient crimps with the CERTI-CRIMP II Straight Action Hand Tool, a must-have for any professional workspace. Specifically designed for use with STRATOTHERM connectors, this tool ensures seamless assembly with its 18-16 AWG wire capacity. The long, ergonomic design guarantees comfortable use, while the fixed die set offers consistent results every time. Whether you prefer battery-powered, electric, or manual operation, this versatile tool has you covered. Rest assured, it's also RoHS compliant, meeting strict environmental standards. Upgrade your crimping capabilities with this essential portable tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1901600-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP1901600-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: