1901611-1

HT,CCII, STRATO,24-20, LONG

Achieve precise and efficient crimps with our Straight Action Hand Tool, designed for use with CERTI-CRIMP II connectors. The tool features a fixed die set for seamless operation, making it ideal for on-the-go use. Whether powered by battery, electric, or manual operation, it ensures consistent results every time. With RoHS compliance and a durable build, it's a reliable choice for professionals in the field. Perfect for a variety of applications, this tool is a must-have for any toolbox.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1901611-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP1901611-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: