1903185-1
AMPSEAL16 SEALING PLUG SIZE16
Seal off unused AMPSEAL 16 cavities with this Size 16 Sealing Plug, designed for industrial and commercial transportation applications. Made of durable PBT material in a vibrant yellow color, these cavity blanking plugs ensure reliable protection and compliance with flammability standards. This package includes 2000 plugs, offering a convenient solution for automotive connector accessories. With a wide operating temperature range, they are suitable for diverse environments. Not applicable for lead-free solder processes, these plugs are essential for maintaining the integrity of AMPSEAL 16 connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1903185-1 |
Series: | AMPSEAL 16 |
Seal Type: | Cavity Blanking Plug |
Body Material: | PBT |
Package Quantity: | 2000 |
GPL: | AI0 |
Packaging: | Bag |
Operating Temperature Range: | , |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Body Color: | Yellow |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1903185-1 |
SKU: | AMP1903185-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |