1903977-1
SLIM UPM 4POS. R/A HDR ASSEMBL
Enhance power connectivity with the SLIM UPM 4POS. R/A HDR ASSEMBL from our Z-PACK 2mm HM series. Crafted with thermoplastic housing and copper alloy contacts, this board-mount connector guarantees reliable performance in any application. Featuring a 3mm pitch and 8A contact amperage, it ensures efficient power transmission. With a voltage rating of 250V AC and 40V DC, it's suitable for high-power setups. Its UL 94V-0 flammability standard and wide operating temperature range make it a durable choice. The right-angle mount orientation and through-hole termination method facilitate easy installation. Perfect for power circuitry, this connector is RoHS compliant and ideal for various industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1903977-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Copper Alloy |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 40 V DC |
Contact Type: | Blade |
USOC Codes: | 2mm HM |
Contact Amperage: | 8 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2989 |
Number of Power Positions: | 4 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1903977-1 |
SKU: | AMP1903977-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |