Enhance your electrical connections with the FASTON 250 FLAG 0.5-1.5MM PTPBR receptacle. Crafted from durable brass with pre-tin plating, this terminal ensures reliable conductivity in a variety of applications. Its flag orientation and F-Crimp design make installation a breeze, accommodating wire sizes ranging from 15 to 20 AWG. With an operating temperature range of -40 to 110°C, it's suitable for use in diverse environments. The open barrel accepts wire insulation up to 3.3mm, providing versatility for your wiring needs. Trust in this high-quality component for efficient and secure wire termination.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 190735-7
Series:FASTON 250
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:12 mm, .47 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP190735-7
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable
Part Alias:0-0190735-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: