Enhance your electrical connections with our FASTON 250 Receptacle, designed for 22-18 AWG wires. Made of durable brass with unplated contact plating, it ensures reliable performance. With an overall length of 19.18 mm and a straight orientation, it offers easy installation in various applications. Operating smoothly in temperatures ranging from -40 to 110 °C, it's a versatile solution. The F-Crimp terminal type and open barrel design provide secure and efficient wire connections. RoHS compliant, this receptacle is a sustainable choice for your projects. Perfect for use in crimp quick disconnect tab terminals, it's a must-have in the world of connectors and terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63693-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19.18 mm, .755 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63693-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: