| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1909782-3 |
| Series: | AMP SLIM |
| Amperage: | 2 A |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .047 in, 1.2 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 4000 |
| Contact Amperage: | 2 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 289 |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .055 in, 1.4 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4725 |
| Wire Size: | 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | .259 in, 6.6 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .169 in, 4.3 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1909782-3 |
| SKU: | AMP1909782-3 |
1909782-3
| Heilind Number: | AMP1909782-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1909782-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Board to Wire Wafer 1.2mm Top Entry connector from the AMP SLIM series. Designed for seamless board-to-wire connections, this component features a single row with four contacts, ideal for signal applications. The housing, made of durable LCP GF30, ensures reliability in various environments. With a termination method of crimp and surface mount compatibility, installation is efficient. Gold flash plating on the contact mating area guarantees optimal conductivity, while the UL 94V-0 flammability standard certification offers peace of mind. Operating within a wide temperature range, -25 to 85°C (-13 to 185°F), this connector is suitable for diverse electronic systems. RoHS compliant and with a packaging quantity of 4000, it meets industry standards and volume requirements. Perfect for use in PCB assemblies, this connector offers a secure and high-performance solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/22/2026 | PCN-26-268692 - End of Life. No LTB We will be no longer able to support for these legacy product lines due to supply chain constraints. | Download | |||

