1924463-3

PIN CONTACT NICKEL PLATE

Enhance your automotive, truck, bus, or off-road vehicle terminals with our high-quality Pin Contact Nickel Plate. Designed for durability and performance, this essential component features a Tin contact plating, ensuring reliable conductivity. With a Crimp termination method and F-Crimp design, it offers easy installation for 18-20 AWG wire sizes. Operating flawlessly in a wide temperature range from -40 to 120°C (-40 to 248°F), it's perfect for all types of environments. The terminal's primary locking feature, Clean Body, guarantees secure connections, while its Pin splice type adds versatility. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Elevate your connectivity solutions with this must-have accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1924463-3
Amperage:13 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:18 - 20 AWG, .51 - .82 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Pin
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1924463-3
series:AMPSEAL 16
Interface Plating:Nickel (Ni)
Mating Pin Diameter:1.588 mm / .0625 in
Wire Insulation Diameter:1.27 - 2.71 mm / .05 - .107 in
Wire Size Search:18 AWG / 19 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/30/2024P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification.Download
05/24/2022PCN-22-133829 - Additional Raw Material supplier. In order to prevent disruptions due to raw material shortage, we're adding a new raw material supplier.Download
09/30/2020P-20-018731 - Product improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. Download