1924487-2

MOUNTING CLIP, AMPSEAL 16

Part Aliases: TE Connectivity 1924487-2,8252606567   TE Connectivity BACA-AMP-220  
Enhance the secure installation of AMPSEAL 16 connectors with our Mounting Clip. Designed for industrial and commercial transportation applications, this essential accessory ensures reliable positioning of connectors in demanding environments. Crafted from durable black Polyamide with a UL 94-HB flammability rating, it guarantees safety and longevity. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it is suitable for a wide range of conditions. With Wire to Wire connector system compatibility, it offers easy integration. Rest assured of its compliance with RoHS regulations. Upgrade your connector setup with this high-quality Mounting Clip for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1924487-2
Color:Black
Series:AMPSEAL 16
Accessory Type:Mounting Clips
Body Material:Polyamide
Package Quantity:1
GPL:AH8
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire to Wire
ECCN:EAR99
Material Flammability Standard:UL 94-HB
Part Aliases:1924487-2,8252606567 BACA-AMP-220 1924487-2
SKU:AMP1924487-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/20/2023PCN-23-189981 - Drawing Change. we hereby inform you of this drawing change. The change is necessary to list the compatible product families. The change does not impact performance.
Download
10/29/2018E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS!Download