1924678-1
26P SMT LAC HDR ASY, KEY AE, Hand Mate
Enhance automotive signal connectivity with this high-performance connector, featuring 26 positions and surface mount termination for efficient PCB integration. Designed for durability in harsh environments, it offers a maximum operating temperature of 100°C and is reflow solder capable up to 260°C. With a pitch of 2.54mm and vertical mount orientation, it ensures secure and reliable signal transmission. This black connector, with a compact width of 15.9mm, is ideal for space-restricted applications. PCB retention with solder tail termination guarantees stability during operation. Meeting automotive standards, it's a dependable choice for signal circuitry in vehicles.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924678-1 |
Color: | Black |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .1 in, 2.54 mm |
Number of Positions: | 26 |
Mount Orientation: | Vertical/180° |
GPL: | N98 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Solder Tail |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M161 |
Number of Signal Positions: | 26 |
Tab Width: | .025 in, .64 mm |
ECCN: | EAR99 |
Connector Width: | 15.9 mm, .626 in |
PCB Mount Alignment: | Without |
Length: | 1.748 in, 44.4 mm |
Locking Interface: | Without |
Interface Plating: | Tin |
Mounting Holes: | Without |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 23.95 mm, .943 in |
Part Aliases: | 1924678-1 |
SKU: | AMP1924678-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |