1924857-1

Heilind Number:AMP1924857-1
Manufacturer:TE Connectivity
Manufacturer Number:1924857-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Lock, 2 Posn, FAKRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1924857-1
Series:FAKRA RF Connector System
Accessory Type:TPA (Terminal Position Assurance)
Body Material:PBT GF
GPL:P08
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
GPL Description:Automotive
Product Code:W763
Connector System:Wire to Wire
ECCN:EAR99
Body Color:Red
Serviceable:No
Material Flammability Standard:No Rating
Part Aliases:1924857-1
SKU:AMP1924857-1

Detailed Description

Enhance the security of your automotive connections with this Lock, designed for FAKRA RF Connector Systems. Operating efficiently in temperatures ranging from -40 to 85°C (-40 to 185°F), it ensures reliable performance even in extreme conditions. Crafted from durable PBT GF material in a vibrant red hue, it not only offers high-temperature stability but also stands out for easy identification. With TPA (Terminal Position Assurance) functionality, it guarantees a secure fit, essential for automotive applications. Compliant with RoHS standards, this accessory is a must-have for maintaining the integrity of your Wire to Wire connector system.