1924878-1

GET, FEMALE TERMINAL, AGSN, TH

Easily connect wires with our Female Terminal, designed for efficient power transmission in automotive, truck, bus, and off-road applications. Featuring an AGSN construction, this terminal ensures reliable conductivity for currents up to 9.8 A. The tin contact plating guarantees optimal performance, even in extreme temperatures ranging from -40 to 125°C (-40 to 125°F). With a crimp termination method suitable for .22 to .35 mm² wires, installation is a breeze. The F-Crimp design and Clean Body locking feature provide secure and durable connections, meeting RoHS compliance standards. Upgrade your connector system with this essential automotive component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1924878-1
Amperage: 9.8 A
Termination Method: Crimp
Contact Plating: Tin
Operating Temperature Range: -40 - 125 °C, -40 - 125 °F
Wire Size: .22 - .35 mm²
Crimp Type: F-Crimp
Terminal Primary Locking Feature: Clean Body
Terminal / Splice Type: Receptacle
Product: Automotive, Truck, Bus, & Off-Road Terminals
SKU: AMP1924878-1
series: Get .64 Connector System
Seal Type: Family Seal or Unsealed
Interface Plating: Tin (Sn)
Mating Tab Width: .64 mm / 1.2 mm / .025 in / .047 in
Wire Insulation Diameter: 1.1 - 1.65 mm / .043 - .065 in
Wire Size Search: .22 mm² / .25 mm² / .3 mm² / .35 mm²
Customer Preferred Contact: Yes
Terminal Transmits: 0 - 24 A (Low Power)
Packaging Quantity: 30000
Wire Type: Copper
Sealable: Yes
Receptacle Style: 180°

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2015 E-15-007618 - Product Improvement. ADDITION OF FINISH IDENTIFIER TO SILVER PLATED VERSIONS OF TERMINALS. FINISH IDENTIFIER WILL BE AN " S ", LOCATED ON THE BOTTOM OF TERMINAL BOX. Download