1924955-1
CONTACT,FEMALE0.64,20-22AWG,UNSEAL
Enhance your automotive wiring with this high-quality female contact, designed for optimal performance in a variety of applications. Featuring a durable construction and a tin plating for reliable conductivity, this contact is suitable for use with wire sizes ranging from 20-22AWG (.35 - .5 mm²). With a crimp termination method and F-Crimp design, installation is a breeze. Its primary locking feature ensures a secure connection, while its receptacle splice type offers versatility. Operating smoothly in temperatures ranging from -40 to 100°C (-40 to 212°F), this contact is a dependable choice for automotive, truck, bus, and off-road applications. Rest assured, it complies with RoHS standards, making it an environmentally-friendly option for your projects. Upgrade your connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924955-1 |
Amperage: | 9 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Wire Size: | .35 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1924955-1 |
series: | Generation Y Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .8 mm / .025 in |
Wire Insulation Diameter: | 1.5 - 1.85 mm / .059 - .073 in |
Wire Size Search: | 20 AWG / 21 AWG / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2021 | P-21-020617 - Duplication of a stamping tool. we hereby inform you about a duplication of a stamping tool for TE component part number 1924955-x "0.64 mm Generation Y Terminal". Tool build and serial production at TE Oostkamp. | Download |