1924955-2
CONTACT,FEMALE0.64,18AWG,UNSEALED
This female contact is designed for reliable electrical connections in automotive, truck, bus, and off-road applications. Featuring a 0.64 size, it is compatible with 18AWG wires, making it ideal for various power and signal transmission needs. The unsealed design allows for easy installation, while the F-Crimp termination method ensures a secure and durable connection. With a tin plating, this contact offers excellent conductivity and corrosion resistance. It operates effectively in a wide temperature range from -40 to 100°C (-40 to 212°F), meeting the demands of harsh environments. Its primary locking feature and receptacle splice type further enhance its stability and performance. RoHS compliant, this contact is a dependable choice for automotive connectors and accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924955-2 |
Amperage: | 10 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Wire Size: | 18 AWG, .75 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1924955-2 |
series: | Generation Y Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .8 mm / .025 in |
Wire Insulation Diameter: | 2.06 mm / .081 in |
Wire Size Search: | .75 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |