1924968-2
Contact, male 0.64, 18 AWG
Enhance the efficiency and reliability of your automotive, truck, bus, and off-road electrical connections with these high-quality male contacts. Featuring a 0.64mm diameter and a termination method of crimping, they ensure secure and durable attachment to 18 AWG wires. With a tin plating, these contacts offer excellent conductivity and corrosion resistance, suitable for a wide operating temperature range from -40 to 100°C (-40 to 212°F). Their F-Crimp design and primary locking feature guarantee a stable connection, while the tab splice type facilitates easy installation. Compliant with RoHS standards, these contacts are not only performance-driven but also environmentally friendly. Perfect for various automotive applications, they are a must-have component for any electrical system in demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924968-2 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Wire Size: | 18 AWG, .75 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1924968-2 |
series: | Generation Y Connector System |
Seal Type: | Family Seal |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .8 mm / .031 in |
Wire Insulation Diameter: | 1.6 - 2.06 mm / .043 - .055 in |
Wire Size Search: | .75 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |