1924968-6
CONTACT, MALE 0.64, 0.35SQMM
Easily make secure connections with this male contact, designed for termination using crimping methods. With a plating of tin for enhanced durability, this contact is suitable for a wide operating temperature range, from -40 to 100°C (-40 to 212°F). Its versatility is evident in its compatibility with 26 AWG wire and .35 mm² size. Featuring a F-Crimp design and primary locking feature, ensuring a clean and stable connection every time. Perfect for use in automotive, truck, bus, and off-road applications, this contact is also RoHS compliant, meeting environmentally friendly standards. Explore the seamless integration of this contact in automotive connectors and accessories, making it a reliable choice for various connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924968-6 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Wire Size: | 26 AWG, .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1924968-6 |
series: | Generation Y Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .8 mm / .031 in |
Wire Insulation Diameter: | .85 - 1.2 mm / .033 - .047 in |
Wire Size Search: | .35 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |