1924968-7
CONTACT, MALE 0.64, .13SQMM
Enhance your automotive connectivity with this male contact featuring a 0.64mm size and .13mm² wire termination. Designed for optimal performance in rugged conditions, it is equipped with a durable tin plating and can withstand temperatures ranging from -40 to 100°C (-40 to 212°F). With a crimp termination method and F-Crimp design, it ensures secure and efficient installation for 26 AWG wires. Its primary locking feature and clean body design provide added reliability, making it ideal for automotive, truck, bus, and off-road applications. Compliant with RoHS regulations, this contact guarantees both performance and environmental responsibility. Elevate your connector setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924968-7 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Wire Size: | .13 mm², 26 AWG |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1924968-7 |
series: | Generation Y Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .8 mm / .031 in |
Wire Insulation Diameter: | .85 - 1.05 mm / .033 - .041 in |
Wire Size Search: | .13 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |