2151831-2
OCEAN_2.0_Applicator-S-042F050OA
Enhance your assembly process with the OCEAN_2.0 Applicator-S-042F050OA. This versatile tool is a must-have for precision applications in various industries. With options for both 30mm and 40mm stroke terminators, it offers flexibility to suit your specific needs. Powered by a pneumatic feed type, it ensures efficient and consistent performance. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your operations. Elevate your workflow with this essential tool for connectors and other applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151831-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151831-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |