2151831-1
OCEAN_2.0_Applicator-S-042F050O
Enhance your assembly process with the OCEAN_2.0_Applicator-S-042F050O. This versatile tool is perfect for precise termination, offering options for both 30mm and 40mm stroke terminators. With a mechanical feed type, it ensures consistent and efficient operation. Rest assured, it is fully ROHS compliant, meeting all necessary environmental standards. Elevate your productivity with this essential component, a must-have for any production line.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151831-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151831-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |