1932035-7

Heilind Number:AMP1932035-7
Manufacturer:TE Connectivity
Manufacturer Number:1932035-7
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CT CONN MT HDR ASSY H 7P NAT SHORT TINE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1932035-7
Series:AMP CT
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:4 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Right Angle
GPL:398
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.346 in, 8.8 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0407
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:15.8 mm, .622 in
Connector System:Wire to Board
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.157 in, 4 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.098 in, 2.5 mm
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Mating Area Length:.177 in, 4.5 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1932035-7
SKU:AMP1932035-7

Detailed Description

Easily connect power and signal components with this 7-position PCB Mount Header Assembly. Made of durable nylon housing with natural tine, this connector ensures reliable performance. Its through-hole solder termination method and wave solder capability make installation a breeze. With a pitch of 2mm, it accommodates various wire sizes, from 22 to 28 AWG. The partially shrouded header design offers efficient PCB mounting, while its right-angle orientation saves space. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Ideal for pick-and-place assembly, this connector is a versatile choice for a wide range of applications.