| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1932869-2 |
| Mount Type: | Board Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 30 V DC |
| Contact Amperage: | 2 A |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| GPL: | K88 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| PCB Retention: | With |
| PCB Retention Type: | Locating Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L266 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 1932869-2 |
| SKU: | AMP1932869-2 |
1932869-2
| Heilind Number: | AMP1932869-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1932869-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this robust FBIS-II REC ASSY 6 POS connector. Featuring gold-plated contacts for optimal conductivity, it ensures reliable performance in diverse environments with its wide operating temperature range of -40 to 85°C (-40 to 185°F). Suitable for board-to-board applications, this receptacle offers a right-angle mount orientation and PCB retention with locating posts. With a voltage rating of 30V DC and a contact amperage of 2A, it is ideal for various power and signal transmission needs. Rest assured of its quality and compliance with RoHS standards for a sustainable and efficient solution.

