The Tin Man Receptacle Assembly, a high-performance connector designed for demanding applications. This assembly features 5 pairs with 8 columns, offering a total of 120 contacts for efficient signal transmission. With a contact design of Dual Beam and contact termination through Press-Fit, it ensures reliable connectivity. The housing, made of LCP (Liquid Crystal Polymer), meets stringent standards including UL 94V-0 for flammability. Gold plating on contacts enhances conductivity, while the Right Angle orientation and Through Hole mount type facilitate easy installation on the board. Operating at temperatures ranging from -65 to 90°C (-85 to 194°F), this assembly is suitable for a wide range of environments. With a data rate of 10 Gb/s and impedance of 100 Ω, it is ideal for high-speed signal applications. RoHS compliant and UL certified, it guarantees quality and safety. Whether for data transmission or device connectivity, the Tin Man Receptacle Assembly is a reliable solution for your PCB connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934218-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:120
Number of Rows:15
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Socket
Contact Length:15.35 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:40
Number of Positions:120
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K48
Shield Material:Phosphor Bronze
Tail Length:.087 in, 2.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:24.4 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L329
Number of Columns:8
Number of Signal Positions:80
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:5
Contact Style:Press-Fit
Board to Board Configuration:Co-Planar, Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:31.81 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:No
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:None
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Standards Met:UL 94V-0 UL
Material Flammability Standard:UL 94V-0
Part Aliases:1934218-1
SKU:AMP1934218-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: