| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1934304-1 |
| Series: | Z-PACK TinMan |
| Amperage: | .5 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 96 |
| Number of Rows: | 12 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Length: | 11.8 mm, 6 mm |
| Row Spacing: | .055 in, 1.4 mm |
| Impedance: | 100 Ω |
| PCB Hole Diameter: | .47 mm |
| Number of Pairs: | 32 |
| Number of Positions: | 96 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Module Type: | Right |
| GPL: | K48 |
| Tail Length: | .098 in, 2.5 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 90 °C, -85 - 194 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | With |
| Connector Height: | 11.8 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Slot |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L325 |
| Number of Columns: | 8 |
| Number of Signal Positions: | 64 |
| Contact Design: | Rectangular Post |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 4 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Mezzanine, Right Angle |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 20.2 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| PCB Contact Termination Area Plating Thickness: | 20 µin, .5 µm |
| End Wall Location: | Right |
| Guide Hardware: | Without |
| Signal Arrangement: | Differential |
| Voltage Rating (UL): | 250 V AC |
| Standards Met: | UL 94V-0 UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1934304-1 |
| SKU: | AMP1934304-1 |
1934304-1
Specifications
Detailed Description
Introducing the Tin Man Header Assy 4x8 Right, a crucial component in the Z-PACK TinMan series. This UL-certified connector features a straight orientation with 96 contacts, ideal for board-to-board applications. With a pitch of 1.9mm and through-hole press-fit termination, it guarantees secure and reliable connectivity. The housing, made of LCP, ensures durability even in demanding environments. Operating within a wide temperature range from -65 to 90°C, it is suitable for various signal transmission tasks. Gold-plated contact pins with a contact length of 6mm provide excellent conductivity, while the black housing color adds a sleek aesthetic touch. Whether it's for data and devices or other signal applications, this connector, with its high-speed data rate of 10Gb/s, is a versatile solution for your connectivity needs. RoHS compliant and featuring a matte tin finish, it meets the highest standards of quality and environmental responsibility. With its right-angle board-to-board configuration, it offers flexibility in installation. From telecommunications to industrial machinery, this connector is the perfect choice for ensuring seamless connectivity in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1934222-1 | ![]() |


