1934357-1

Heilind Number:AMP1934357-1
Manufacturer:TE Connectivity
Manufacturer Number:1934357-1
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

Tinman R/A Header Assy 3x10 Open

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934357-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:90
Number of Rows:9
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:19.15 mm, 6 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:30
Number of Positions:90
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
Module Type:Center
GPL:K48
Shield Material:Phosphor Bronze
Tail Length:.087 in, 2.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L324
Number of Columns:10
Number of Signal Positions:60
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:3
Contact Style:Press-Fit
Board to Board Configuration:Co-Planar
PCB Contact Termination Area Plating Finish:Matte
Connector Width:28.8 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Partial
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Open
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Standards Met:UL 94V-0 UL
Material Flammability Standard:UL 94V-0
Part Aliases:1934357-1
SKU:AMP1934357-1

Detailed Description

Introducing the Tinman Right Angle Header Assembly, a high-performance connector designed for board-to-board applications. With 90 contacts arranged in 9 rows, this assembly offers reliable signal transmission for demanding environments. Featuring a pitch of 1.9mm and a contact material of gold-plated phosphor bronze, it ensures excellent conductivity and durability. The housing, made of LCP, meets UL 94V-0 flammability standards, guaranteeing safety and compliance. Operating temperature range from -65 to 90°C makes it suitable for a wide range of applications. With a data rate of 10 Gb/s and impedance of 100 Ω, it is ideal for high-speed signal transmission. The connector is RoHS compliant and comes in a tube packaging. With its compact design and robust construction, the Tinman Right Angle Header Assembly is the perfect choice for your connectivity needs.