193837-1

Heilind Number:AMP193837-1
Manufacturer:TE Connectivity
Manufacturer Number:193837-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN ASSY.,CRIMP, 2MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 193837-1
Amperage:30 A
Mount Type:Cable Mount (Free-Hanging), Crimp
Contact Material:Copper Alloy
Voltage:12 mV
Contact Type:Pin
Package Quantity:1
Contact Amperage:30 A
Termination Type:Crimp
GPL:G65
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 µin, 5 µm
Contact Termination Plating Thickness:200 µin, 5 µm
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0790
Wire Size:12 AWG, 14 AWG, 2 - 3 mm², 3831 - 6529 CMA
Connector System:Wire to Wire
Contact Termination Plating:Silver
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Silver
Crimp Area Plating Finish:Silver
Crimp Area Plating Thickness:200 µin, 5 µm
Contact Product Type:Contact
Mating Pin Diameter:.079 in, 2 mm
Part Aliases:193837-1
SKU:AMP193837-1

Detailed Description

Upgrade your power connections with the 2mm Pin Assembly for secure and efficient crimping. Designed for heavy-duty performance, this contact features a copper alloy construction with silver plating for optimal conductivity. Its cable mount termination allows for easy installation in free-hanging setups, while accommodating 12 AWG and 14 AWG wire sizes. Meeting stringent operating standards, it boasts a wide temperature range of -55 to 105°C (-67 to 221°F) and is RoHS compliant. Ideal for power circuit applications, this contact ensures reliable current flow at 30 A, making it a essential component for your wire-to-wire connector systems.