| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 193837-2 |
| Accessory Type: | Contact |
| Amperage: | 44 A |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 8 mV |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 44 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5 µm |
| Contact Termination Plating Thickness: | 200 µin, 5 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0790 |
| Wire Size: | 10404 CMA, 10 AWG, 5 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Silver |
| Crimp Area Plating Thickness: | 200 µin, 5 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .157 in, 4 mm |
| Part Aliases: | 193837-2 |
| SKU: | AMP193837-2 |
193837-2
Specifications
Detailed Description
Enhance your power connections with this high-performance Pin Assembly, designed for optimal crimping on 10AWG cables. Featuring a robust copper alloy construction, it ensures reliable conductivity for currents up to 44A. With a 4mm pin diameter and silver plating, this contact guarantees secure and efficient power transfer. Operating seamlessly in temperatures ranging from -55 to 105°C, it's perfect for demanding applications. Suitable for Wire to Wire connections, this contact is essential for power distribution in various industries. RoHS compliant and meticulously crafted, it meets the highest standards of quality and performance. Upgrade your power systems with this essential component.

