1939082-9
0.5/1.5 HYBRID 16POS SMT CAP ASSY
Enhance your automotive connectivity with our 0.50 Connector System, designed for optimal performance in power and signal applications. Featuring 16 positions across 2 rows, this Surface Mount termination method ensures secure and efficient PCB integration. With a maximum operating temperature of 185 °F (85 °C), it guarantees reliability even in demanding environments. The horizontal/90° mount orientation offers flexibility in installation, while the hybrid header design further enhances functionality. RoHS compliant and lead-free solder process capable, it meets stringent industry standards for environmental responsibility. Trust in its durable construction and tin interface plating for long-lasting, high-quality performance. Packaged in convenient trays of 35, it's the perfect solution for automotive connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1939082-9 |
Color: | Natural |
Series: | 0.50 Connector System |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Package Quantity: | 35 |
Number of Positions: | 16 |
Mount Orientation: | Horizontal/90° |
GPL: | N56 |
Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
Circuit Application: | Power & Signal |
Shielded: | No |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X613 |
Tab Width: | .02 in, .5 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Interface Plating: | Tin |
Tab Thickness: | .016 in, .4 mm |
Packaging Type: | Tray |
Hybrid Header: | Yes |
Part Aliases: | 1939082-9 |
SKU: | AMP1939082-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |