1939349-1
0.5 SEALED RECEPTACLE CONTACT Sn
Enhance your vehicle's electrical system with our high-quality 4A Automotive, Truck, Bus & Off-Road Terminals. Featuring a reliable F-Crimp design for secure connections, these terminals are ideal for a range of applications. With a wide operating temperature range of -40 to 100°C (-40 to 212°F), they ensure durability in various environmental conditions. The tin contact plating offers excellent conductivity, while the clean body design with primary locking feature guarantees a stable and safe connection. RoHS compliant and suitable for wire sizes ranging from .35 to .5mm², these terminals are a must-have for automotive professionals. Upgrade your connectivity solutions with our Automotive Connectors & Accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1939349-1 |
Amperage: | 4 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Wire Size: | .35 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1939349-1 |
series: | 0.50 Connector System |
Seal Type: | Family Seal |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .4 mm / .016 in |
Mating Tab Width: | .5 mm / .02 in |
Wire Insulation Diameter: | 1.4 - 1.7 mm / .055 - .067 in |
Wire Size Search: | .35 mm² / .4 mm² / .5 mm² |
Customer Preferred Contact: | No |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |