2151835-2

OCEAN-2.0-APPLICATOR-S-055F070OA

Enhance your production line efficiency with the OCEAN-2.0-APPLICATOR-S-055F070OA, a high-performance applicator designed for precision termination tasks. Featuring 30mm and 40mm stroke terminators, this pneumatic tool ensures accurate and consistent results every time. Compliant with RoHS regulations, it offers a reliable solution for a variety of applications in the connectors and tools industry. Upgrade your workflow with this essential piece of equipment.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151835-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151835-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: