2151835-1
OCEAN-2.0-APPLICATOR-S-055F070O
Elevate your application game with the OCEAN-2.0 Applicator, a precision tool designed for optimal performance. This versatile device features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. With a mechanical feed type and full RoHS compliance, this applicator prioritizes efficiency and environmental responsibility. Perfect for a wide range of tasks, from intricate connectors to advanced tools, it's a must-have for any workspace. Upgrade your workflow with the OCEAN-2.0 Applicator and experience the difference in quality and speed.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151835-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151835-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |