| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1939556-5 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .177 in, 4.5 mm |
| IP Rating: | IP67 |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N41 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Height: | 14.4 mm, .567 in |
| Width: | 16.9 mm, .665 in |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Red |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1939556-5 |
| SKU: | AMP1939556-5 |
1939556-5
Specifications
Detailed Description
Enhance your automotive connectors with the AMP SEAL16 2P CAP ASSY WITH RESIST 150. This housing, designed for male terminals, boasts a durable PBT GF construction with UL 94-HB flammability standard compliance. With a pitch of 4.5 mm and IP67 rating, it ensures reliable performance in harsh environments. Featuring strain relief and polarization, it offers secure and efficient connectivity. Operating temperature range of -40 to 125 °C (-40 to 257 °F) and sealable design make it suitable for industrial and commercial transportation applications. Its 180° cable exit angle, 1.5 mm mating pin diameter, and integrated primary locking feature provide convenience and ease of use. Upgrade your connector system with this high-quality accessory, perfect for various voltage architectures.

