1939870-1
SD CARD CONNECTOR EMBOSS ASSY
Enhance your device connectivity with our SD Card Connector Emboss Assembly. Engineered for seamless integration, this component features a secure digital interface with nine gold-plated contacts, ensuring reliable data transfer. UL 94V-0 certified for fire safety, it offers peace of mind in any application. With a right-angle body orientation and surface mount PCB mounting style, installation is effortless. The 2.5mm pitch and .06-inch profile accommodate compact designs without sacrificing performance. Packaged in tape and reel for convenience, it's the perfect solution for memory card connectivity in various electronic devices. Rest assured, this connector is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity experience with this high-quality, versatile component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1939870-1 |
Amperage: | .5 A |
Connector Type: | Secure Digital |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .06 in, .09 in, 1.7 mm, .1 in, 2.4 mm, 2.5 mm |
Number of Positions: | 9 |
Packaging: | Tape & Reel |
Contact Mating Area Plating: | Gold |
PCB Mounting Style: | Surface Mount |
Standards Met: | UL 94V-0 |
SKU: | AMP1939870-1 |
Shell Material: | Copper Alloy |
Hold-Down: | Without |
Color: | Black |
Lead Configuration: | Inline |
Operating Function: | Push-On Push-Off |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
Vacuum Tape: | Without |
Contact Mating Area Plating Thickness: | .2 - .5 µm |
Solder Tab Length: | .8 mm / .032 in |
Height Above PC Board: | 2.95 mm / .116 in |
Housing Material: | LCP (Liquid Crystal Polymer) |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Polarizing Post Length: | .55 mm / .022 in |
Mounting Angle: | Right Angle |
Circuit Application: | Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Removable Memory Products |
Shielded: | No |
Operating Temperature Range: | -13 - 185 °F / -25 - 85 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/08/2018 | E-18-012582(xml) - Discontinuance. Within our continued efforts to manage/ optimize our product portfolio throughout the lifecycle, we've made the decision to obsolete the parts stated thereafter. | Download |
11/13/2018 | E-18-012582-C - Cancellation of E-18-012582. Canceled due to market requirement. | Download |