194096-2

Heilind Number:AMP194096-2
Manufacturer:TE Connectivity
Manufacturer Number:194096-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMATE-N-LOK;PIN HDR ASSY,4C,HC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 194096-2
Housing Material:Nylon GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:36 in, 600 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:50
Contact Amperage:36 A
Number of Positions:4
Housing Color:White
Mount Orientation:Vertical
GPL:G65
Mating Retention Type:Locking Tab
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 - 400 µin, 5.08 - 10.16 µm
PCB Retention:Without
Contact Termination Plating Thickness:200 µin, 5.08 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:14.73 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D036
Contact Layout:Inline
Connector Length:26.67 mm
Connector System:Wire to Board
CSA Agency Certification:LR16455
Contact Termination Plating:Silver
Connector Product Type:Header
ECCN:EAR99
Connector Width:7.62 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Standard Polarized Tail
Termination Post Tail Length:.145 in, 3.69 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:194096-2
SKU:AMP194096-2

Detailed Description

Enhance power connectivity with this SMATE-N-LOK PIN HDR ASSY. Crafted with durable Nylon GF housing in a sleek white finish, this assembly guarantees reliability in any setting. Meeting CSA and UL standards, it ensures safety and quality. With a contact amperage of 36A and four positions, it's perfect for power applications. The vertical mount orientation and through-hole solder termination method make installation a breeze. Mating retention is secured with a locking tab, while polarization ensures proper alignment. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this connector can withstand harsh conditions. Compliant with RoHS and VDE standards, it's environmentally friendly and internationally approved. With 50 pieces in a package, it's ideal for bulk use. Elevate your power connections with this high-performance header assembly.