194189-8
PIN ASSY., CRIMP
Enhance your power connections with this Pin Assembly, meticulously designed for seamless crimping. Crafted from durable copper alloy with a silver plating, it ensures reliable conductivity. Suitable for 10 AWG wires, this 25 A contact is ideal for high-power applications. Operating effortlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it guarantees performance in various environments. With a wire-to-wire connector system and straight orientation, it offers versatile installation options. Rest assured of its quality and compliance with RoHS standards. Upgrade your setups with this essential component, perfect for power connectors and battery clips.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 194189-8 |
Accessory Type: | Contact |
Amperage: | 25 A |
Mount Type: | Cable Mount (Free-Hanging), Crimp |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Contact Type: | Pin |
Package Quantity: | 500 |
Contact Amperage: | 25 A |
Termination Type: | Crimp |
GPL: | G65 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Underplating Material: | Nickel |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0790 |
Wire Size: | 10 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Silver |
Crimp Area Plating Finish: | Silver |
Contact Mating Sequence: | Third |
Contact Product Type: | Contact |
Mating Pin Diameter: | .118 in, 3 mm |
Part Aliases: | 194189-8 |
SKU: | AMP194189-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |