1963838-2

Heilind Number:AMP1963838-2
Manufacturer:TE Connectivity
Manufacturer Number:1963838-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GANGED QSFP PCI EXTRUSION HS 4.2mm TALL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1963838-2
Series:QSFP/QSFP+
Accessory Type:Heat Sink
Data Interface:QSFP+
GPL:J33
Packaging:Box & Tray
GPL Description:Data and Devices
Product Code:L030
Connector Product Type:Accessory
ECCN:EAR99
Heat Sink Style:Pin
Heat Sink Height Class:Custom
Heat Sink Height:.165 in, 4.2 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1963838-2
SKU:AMP1963838-2

Detailed Description

Enhance the cooling performance of your QSFP/QSFP+ connectors with this ganged PCI extrusion heat sink. Measuring at a compact 4.2mm tall, it efficiently dissipates heat to keep your devices running smoothly. Featuring a UL 94V-0 flammability standard, it ensures safety in operation. Designed for QSFP+ data interfaces, this accessory comes in a box and tray packaging for convenience. With lead-free solder processes and RoHS compliance, it's both environmentally friendly and high-performing. Perfect for high-speed connector assemblies, it guarantees optimal connectivity for your devices.