1969107-2

Heilind Number:AMP1969107-2
Manufacturer:TE Connectivity
Manufacturer Number:1969107-2
ECAD Model:
3D Model

Description:

ULTRA-POD 187 ASSY REC 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969107-2
Series:Ultra-Pod 187
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.187 in, 4.75 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .11 in, 1.52 - 2.8 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1969107-2

Detailed Description

Upgrade your wire connections with the Ultra-Pod 187 Assorted Receptacle. Crafted from durable brass with a tin plating, this terminal ensures reliable conductivity. Its nylon insulation guarantees safety, while the F-Crimp design simplifies installation for 18-22 AWG wires. With a flag orientation and compatible with 4.75mm tabs, it offers versatility in application. Operating in a wide temperature range from -40 to 150°C, it is suitable for diverse environments. Trust in its open barrel construction to accommodate wire diameters from .06 to .11 inches. Elevate your connectivity needs with this essential component.