1969567-8
HOUSING, PLUG, GWT, DUAL ROW, EP2.5
Enhance your power and signal connectivity with this Housing Plug from our Economy Power 2.5 series. Designed for dual-row applications, it features a receptacle gender and a nylon-GF housing material for durability. With a 7.5 A amperage rating and 250 VAC voltage, it ensures reliable performance. The cable mount design allows for easy installation, while the crimp termination method facilitates secure connections. Offering eight positions in a natural color, this housing is essential for various circuit applications. Its UL 94V-0 flammability standard and -25 - 105°C operating temperature range ensure safety and reliability. Complete with latch mating retention and polarization, it guarantees a secure and proper fit. Ideal for appliances, this housing is also RoHS-compliant, making it environmentally friendly. Elevate your PCB connector setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969567-8 |
Color: | Natural |
Series: | Economy Power 2.5 |
Amperage: | 7.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .09 in, 2.5 mm |
Package Quantity: | 3200 |
Lock Type: | Latch |
Number of Positions: | 8 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .326 in, 8.3 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | .13 - .33 mm², 26 - 22 AWG |
Contact Transmits: | Power |
Connector Length: | 11.04 mm, .435 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 12.32 mm, .485 in |
Mating Retention: | With |
Mating Connector Lock: | With |
Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969567-8 |
SKU: | AMP1969567-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2018 | E-18-011148 (xml) - Discontinuance. | Download |