1969590-2
HSG, REC, PANEL MOUNT, SINGLE ROW,EP2.5
Enhance your power and signal connections with our HSG, REC, PANEL MOUNT, SINGLE ROW Economy Power 2.5 connector. Designed for reliable performance, this receptacle features a white nylon housing with a UL 94V-0 flammability standard. With a current rating of 7.5 A and voltage of 250 VAC, it ensures efficient power transmission. The single-row configuration with 2 positions and 2.5 mm pitch accommodates various wire sizes (26-22 AWG) through crimp termination. Its brass contacts provide durability and conductivity, while the latch lock type ensures secure mating. Operating temperature range of -25 to 105 °C makes it suitable for diverse environments. Perfect for appliances and other applications, this connector is RoHS compliant, guaranteeing environmental responsibility. With 2000 pieces in a package, it's ideal for large-scale projects. Elevate your connectivity solutions with this high-quality panel mount connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969590-2 |
Color: | White |
Series: | Economy Power 2.5 |
Amperage: | 7.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Material: | Brass |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 2000 |
Lock Type: | Latch |
Number of Positions: | 2 |
Housing Color: | White |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
PCB Retention: | Without |
Connector Height: | .26 in, 6.6 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | .13 - .33 mm², 26 - 22 AWG |
Contact Transmits: | Power |
Connector Length: | .295 in, 7.5 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 18.17 mm, .715 in |
Mating Retention: | With |
Mating Connector Lock: | With |
Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969590-2 |
SKU: | AMP1969590-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |