| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969590-6 |
| Color: | White |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Overall Height: | .26 |
| Overall Length: | .6889 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 17.5 mm, .689 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 18.17 mm, .715 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969590-6 |
| SKU: | AMP1969590-6 |
1969590-6
Specifications
Detailed Description
Introducing a versatile Housing Receptacle, designed for panel mounting in single-row configurations. Part of the Economy Power 2.5 series, this connector features a durable Nylon-GF housing in a sleek white finish, ensuring reliable performance. With a current rating of 7.5 A and a voltage capacity of 250 VAC, it is suitable for power and signal applications. Each housing accommodates six brass contacts, with a pitch of 2.5 mm, offering secure wire termination via crimping. The latch lock mechanism ensures a secure connection, while the polarization feature facilitates proper mating alignment. Operating within a wide temperature range (-25 to 105 °C), this connector is ideal for various environments. Perfect for appliances and other electronic devices, it meets UL 94V-0 flammability standards and is supplied in a pack of 1000, making it a cost-effective solution for your connectivity needs.

