1969599-4
4P PM PLUG VAL-U-LOK V2
Enhance power and signal connectivity with this durable panel-mount housing, ideal for a wide range of applications in appliances and beyond. Meeting UL and CSA standards for safety and performance, the housing is constructed from high-quality Nylon 6/6 in a natural color, with a flammability rating of UL 94V-2. Featuring two rows and four positions, it offers secure crimp termination for wire and cable connections. With a pitch of 4.2mm (.165 in) and a voltage rating of 600V AC, this connector ensures reliable operation even in demanding environments. Its compact design, measuring 9.6mm (.378 in) in height and .94 in (23.9mm) in width, makes it suitable for various panel installations. Operating temperature range of -40 to 105°C (-40 to 221°F) further enhances its versatility. Packaged in quantities of 500, it is a cost-effective solution for your power and signal transmission needs. RoHS compliant and with CSA certification, you can trust in the quality and reliability of this essential connector for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969599-4 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | .378 in, 9.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | .378 in, 9.6 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.9 mm, .94 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1969599-4 |
SKU: | AMP1969599-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |