1969599-8

8P PM PLUG VAL-U-LOK V2

Enhance your power and signal connections with this high-quality connector housing, designed for optimal performance in a variety of applications. Meeting CSA and UL standards for safety and reliability, this housing is constructed with durable Nylon 6/6 material in a natural color. With two rows and eight positions, it offers ample connectivity options on a panel mount setup. The crimp termination method ensures secure and efficient wire connections, while the 4.2mm pitch accommodates standard pin contacts. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for use in demanding environments. With a voltage rating of 600V AC, this connector housing is ideal for both power and signal transmission. RoHS compliant and with UL 94V-2 flammability rating, it guarantees environmental responsibility and safety. Packaged in a convenient bag with 500 units, it is perfect for large-scale projects. Explore the possibilities with this essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969599-8
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:8
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:.378 in, 9.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:18 mm, .709 in
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.9 mm, .94 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1969599-8
SKU:AMP1969599-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: