1969603-4

4P RCPT VAL-U-LOK GW

Easily connect wires with this versatile Cable Mount Housing, perfect for power and signal applications. Meeting stringent CSA and UL standards, it ensures reliable performance with a voltage rating of 600V AC. Made of durable Polyamide in a clean white color, this housing accommodates 4 positions with 2 rows spaced 4.2mm apart. The crimp termination method guarantees secure connections, while the operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for various environments. With a package quantity of 500, it's ideal for bulk installations. This housing, part of the Wire to Wire and Wire to Board connector system, is essential for appliances and other electronic devices, boasting RoHS compliance for environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969603-4
Housing Material:Polyamide
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:4
Housing Color:White
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.7 mm, .461 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:.378 in, 9.6 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:19.8 mm, .779 in
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1969603-4
SKU:AMP1969603-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: